RS PRO 7-Segment Display Process Indicator, 92mm x 45mm

Technical Document
Specifications
Brand
RS ProProperties Measured
Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0 → 10 V
Display Type
7-Segment Display
Cutout Height
92mm
Cutout Width
45mm
Number Of Digits
4
Depth
65mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
PIB12C
Country of Origin
India
BD 84.914
BD 84.914 Each (Exc. Vat)
BD 93.405
BD 93.405 Each (inc. VAT)
1
BD 84.914
BD 84.914 Each (Exc. Vat)
BD 93.405
BD 93.405 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProperties Measured
Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0 → 10 V
Display Type
7-Segment Display
Cutout Height
92mm
Cutout Width
45mm
Number Of Digits
4
Depth
65mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
PIB12C
Country of Origin
India