RS PRO 7-Segment Display Process Indicator for Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0

RS Stock No.: 233-3535Brand: RS PRO
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0 → 10 V

Display Type

7-Segment Display

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

4

Depth

65mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

PIB110

Country of Origin

India

Stock information temporarily unavailable.

BD 57.360

BD 57.360 Each (Exc. Vat)

BD 63.096

BD 63.096 Each (inc. VAT)

RS PRO 7-Segment Display Process Indicator for Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0

BD 57.360

BD 57.360 Each (Exc. Vat)

BD 63.096

BD 63.096 Each (inc. VAT)

RS PRO 7-Segment Display Process Indicator for Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Analog, Thermocouple, PT100, 0 → 20 mA, 4 → 20 mA, 0 → 10 V

Display Type

7-Segment Display

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

4

Depth

65mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

PIB110

Country of Origin

India