RS PRO 7-Segment Display Process Indicator for RTD & Thermocouple Inputs, 92mm x 45mm

RS Stock No.: 233-3538Brand: RS PRO
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

RS Pro

Properties Measured

RTD & Thermocouple Inputs

Display Type

7-Segment Display

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

4

Depth

65mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

PIT200

Country of Origin

India

BD 49.753

BD 49.753 Each (Exc. Vat)

BD 54.728

BD 54.728 Each (inc. VAT)

RS PRO 7-Segment Display Process Indicator for RTD & Thermocouple Inputs, 92mm x 45mm

BD 49.753

BD 49.753 Each (Exc. Vat)

BD 54.728

BD 54.728 Each (inc. VAT)

RS PRO 7-Segment Display Process Indicator for RTD & Thermocouple Inputs, 92mm x 45mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Properties Measured

RTD & Thermocouple Inputs

Display Type

7-Segment Display

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

4

Depth

65mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

PIT200

Country of Origin

India