Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 Segment LED Digital Panel Multi-Function Meter for Current, Voltage

RS Stock No.: 188-3475Brand: RS PRO
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Current, Voltage

Display Type

7 Segment LED

Number Of Digits

4

Depth

66mm

Digit Height

14 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Measurement Range

±2 → ±10 (Voltage) V, -20 → 20 (Current) mA

Meter Type

Digital

Minimum Measurement

±2 (Voltage) V, -20 (Current) mA

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 161.662

BD 161.662 Each (Exc. Vat)

BD 177.828

BD 177.828 Each (inc. VAT)

RS PRO 7 Segment LED Digital Panel Multi-Function Meter for Current, Voltage

BD 161.662

BD 161.662 Each (Exc. Vat)

BD 177.828

BD 177.828 Each (inc. VAT)

RS PRO 7 Segment LED Digital Panel Multi-Function Meter for Current, Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Current, Voltage

Display Type

7 Segment LED

Number Of Digits

4

Depth

66mm

Digit Height

14 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Measurement Range

±2 → ±10 (Voltage) V, -20 → 20 (Current) mA

Meter Type

Digital

Minimum Measurement

±2 (Voltage) V, -20 (Current) mA

Country of Origin

Czech Republic