RS PRO 70 W LED High Bay Lighting
RS Stock No.: 253-9987Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
High Bay Fitting
Lamp Type
LED
Wattage
70 W
Voltage Rating
220 → 240 V ac
Dimmable
No
Luminosity
7000 lm
Lamp Supplied
Yes
Width
147.5mm
Length
452mm
Depth
86.7mm
Colour Temperature
6500K
Country of Origin
China
Stock information temporarily unavailable.
BD 52.041
BD 52.041 Each (Exc. Vat)
BD 57.245
BD 57.245 Each (inc. VAT)
RS PRO 70 W LED High Bay Lighting
1
BD 52.041
BD 52.041 Each (Exc. Vat)
BD 57.245
BD 57.245 Each (inc. VAT)
RS PRO 70 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
High Bay Fitting
Lamp Type
LED
Wattage
70 W
Voltage Rating
220 → 240 V ac
Dimmable
No
Luminosity
7000 lm
Lamp Supplied
Yes
Width
147.5mm
Length
452mm
Depth
86.7mm
Colour Temperature
6500K
Country of Origin
China