RS PRO 70dB Panel Mount Fast Pulse Internal Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 28V ac/dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V ac/dc
Maximum Supply Voltage
28V ac/dc
Sound Level
70dB
Drive Type
Internal
Tone Type
Fast Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
23mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount pulsed tone buzzer faston terminals
Panel hole mounting pulsed tone buzzer
6.3 x 0.8mm faston connector size
High output levels
Internal circuitry for dc operation

BD 8.811
BD 8.811 Each (Exc. Vat)
BD 9.692
BD 9.692 Each (inc. VAT)
Standard
1
BD 8.811
BD 8.811 Each (Exc. Vat)
BD 9.692
BD 9.692 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.811 |
5 - 9 | BD 8.591 |
10 - 24 | BD 8.283 |
25+ | BD 7.975 |

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V ac/dc
Maximum Supply Voltage
28V ac/dc
Sound Level
70dB
Drive Type
Internal
Tone Type
Fast Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
23mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount pulsed tone buzzer faston terminals
Panel hole mounting pulsed tone buzzer
6.3 x 0.8mm faston connector size
High output levels
Internal circuitry for dc operation
