RS PRO 70dB SMD Continuous External Buzzer, 4 x 4 x 2mm, 2V Min, 4V Max

Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
70dB
Drive Type
External
Tone Type
Continuous
Length
4mm
Depth
2mm
Height
4mm
Dimensions
4 x 4 x 2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4000Hz
Country of Origin
China
BD 1.524
BD 1.524 Each (Exc. Vat)
BD 1.676
BD 1.676 Each (inc. VAT)
1
BD 1.524
BD 1.524 Each (Exc. Vat)
BD 1.676
BD 1.676 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.524 |
10 - 99 | BD 1.370 |
100 - 499 | BD 1.260 |
500+ | BD 1.182 |
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
2V
Maximum Supply Voltage
4V
Sound Level
70dB
Drive Type
External
Tone Type
Continuous
Length
4mm
Depth
2mm
Height
4mm
Dimensions
4 x 4 x 2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4000Hz
Country of Origin
China