RS PRO 70dB Through Hole Continuous External Buzzer, 17 x 8.6mm, 3V Min, 25V Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V
Maximum Supply Voltage
25V
Sound Level
70dB
Drive Type
External
Tone Type
Continuous
Diameter
17mm
Height
8.6mm
Dimensions
17 x 8.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Maximum Frequency
2000Hz
Country of Origin
China
BD 1.666
BD 1.666 Each (Exc. Vat)
BD 1.833
BD 1.833 Each (inc. VAT)
1
BD 1.666
BD 1.666 Each (Exc. Vat)
BD 1.833
BD 1.833 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.666 |
10 - 99 | BD 1.540 |
100 - 499 | BD 1.441 |
500+ | BD 1.353 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V
Maximum Supply Voltage
25V
Sound Level
70dB
Drive Type
External
Tone Type
Continuous
Diameter
17mm
Height
8.6mm
Dimensions
17 x 8.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Maximum Frequency
2000Hz
Country of Origin
China