RS PRO 70Ω, 1502 Thick Film SMD Resistor ±5% 3W

RS Stock No.: 183-9861Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

70Ω

Technology

Thick Film

Package/Case

1502

Tolerance

±5%

Power Rating

3W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.000

BD 0.011 Each (On a Reel of 1000) (Exc. Vat)

BD 12.100

BD 0.012 Each (On a Reel of 1000) (inc. VAT)

RS PRO 70Ω, 1502 Thick Film SMD Resistor ±5% 3W
Select packaging type

BD 11.000

BD 0.011 Each (On a Reel of 1000) (Exc. Vat)

BD 12.100

BD 0.012 Each (On a Reel of 1000) (inc. VAT)

RS PRO 70Ω, 1502 Thick Film SMD Resistor ±5% 3W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Resistance

70Ω

Technology

Thick Film

Package/Case

1502

Tolerance

±5%

Power Rating

3W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more