RS PRO 7100 PE 10bar Pneumatic Silencer, Threaded, 3/4 in Male

Technical Document
Specifications
Brand
RS ProThreaded Inlet Connection
3/4 in Male
Inlet Connection Type
Threaded
Material
PE
Manufacturer Series
7100
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
3/4 in
Country of Origin
Italy
BD 109.219
BD 109.219 1 Bag of 5 (Exc. Vat)
BD 120.141
BD 120.141 1 Bag of 5 (inc. VAT)
1
BD 109.219
BD 109.219 1 Bag of 5 (Exc. Vat)
BD 120.141
BD 120.141 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Inlet Connection
3/4 in Male
Inlet Connection Type
Threaded
Material
PE
Manufacturer Series
7100
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
3/4 in
Country of Origin
Italy