Hazardous Product
RS PRO 7.2V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
RS Stock No.: 260-2989Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChemistry
Lithium-Ion
Nominal Voltage
7.2V
Number of Cells
4
Capacity
7Ah
Terminal Type
Wire Lead
Size
18650
Brand Range
RS PRO
Operating Temperature Range
0 → +45°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Number of Batteries Supplied
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 7.2V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
1
P.O.A.
RS PRO 7.2V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChemistry
Lithium-Ion
Nominal Voltage
7.2V
Number of Cells
4
Capacity
7Ah
Terminal Type
Wire Lead
Size
18650
Brand Range
RS PRO
Operating Temperature Range
0 → +45°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Number of Batteries Supplied
1
Country of Origin
China