RS PRO 72W Plug-In AC/DC Adapter 24V dc Output, 3A Output

RS Stock No.: 904-8503Brand: RS PRODistrelec Article No.: 30405116
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

85 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug

Input Connector

C14

Number of Outputs

1

Power Rating

72W

Efficiency

88%

MTBF

30000h

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±3%

Width

49mm

Depth

35mm

Minimum Temperature

0°C

Series

EA1068

Length

113mm

Distrelec Product Id

30405116

Country of Origin

China

Product details

RS Pro EA1068 Series Desktop Power Supply

This unit is equipped with a single output connector which allows you to select between four different sized coaxial plugs. The sizes supplied are widely used, industry standard 1.75mm, 2.1mm, 2.5mm and 3mm coaxial plugs making these units suitable for many potential applications.

Our RS Pro line of desktop power supplies provides a reliable & robust power supply solution. They come equipped with over voltage, over current & short circuit protection.

Energy Efficiency Level VI Compliance

A major benefit to the design of these units is they comply with the new Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment.

Features & Benefits

• Energy saving compact design
• Energy Efficiency Level VI compliant
• Regulated output
• EMC compliance to EN 55022 Class B
• Short circuit, overload and overvoltage protection - auto recovery
• Standard IEC320 C14 input socket
• LED status indication

What devices can I power?

• Consumer electronics

Safety Standards & Approvals

• Fcc part15 class B rules
• EN55022
• AS/NZS CISPR22

Approvals

• UL/CUL TUV, CB, FCC, CCC, CE, GS, PSE, BSMI, CU, RCM, UL-AR S Mark

Note

The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.

You may be interested in
Stock information temporarily unavailable.

BD 19.178

BD 19.178 Each (Exc. Vat)

BD 21.096

BD 21.096 Each (inc. VAT)

RS PRO 72W Plug-In AC/DC Adapter 24V dc Output, 3A Output

BD 19.178

BD 19.178 Each (Exc. Vat)

BD 21.096

BD 21.096 Each (inc. VAT)

RS PRO 72W Plug-In AC/DC Adapter 24V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.178
5 - 9BD 18.920
10 - 24BD 18.634
25+BD 18.342
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

85 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug

Input Connector

C14

Number of Outputs

1

Power Rating

72W

Efficiency

88%

MTBF

30000h

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±3%

Width

49mm

Depth

35mm

Minimum Temperature

0°C

Series

EA1068

Length

113mm

Distrelec Product Id

30405116

Country of Origin

China

Product details

RS Pro EA1068 Series Desktop Power Supply

This unit is equipped with a single output connector which allows you to select between four different sized coaxial plugs. The sizes supplied are widely used, industry standard 1.75mm, 2.1mm, 2.5mm and 3mm coaxial plugs making these units suitable for many potential applications.

Our RS Pro line of desktop power supplies provides a reliable & robust power supply solution. They come equipped with over voltage, over current & short circuit protection.

Energy Efficiency Level VI Compliance

A major benefit to the design of these units is they comply with the new Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment.

Features & Benefits

• Energy saving compact design
• Energy Efficiency Level VI compliant
• Regulated output
• EMC compliance to EN 55022 Class B
• Short circuit, overload and overvoltage protection - auto recovery
• Standard IEC320 C14 input socket
• LED status indication

What devices can I power?

• Consumer electronics

Safety Standards & Approvals

• Fcc part15 class B rules
• EN55022
• AS/NZS CISPR22

Approvals

• UL/CUL TUV, CB, FCC, CCC, CE, GS, PSE, BSMI, CU, RCM, UL-AR S Mark

Note

The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.

You may be interested in