Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.3mm
Height
10.2mm
Dimensions
23.3 x 10.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.2kHz
Supply Current
13mA
Minimum Frequency
2200Hz
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
BD 2.226
BD 2.226 Each (Exc. Vat)
BD 2.449
BD 2.449 Each (inc. VAT)
1
BD 2.226
BD 2.226 Each (Exc. Vat)
BD 2.449
BD 2.449 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.226 |
10 - 24 | BD 2.174 |
25 - 49 | BD 2.095 |
50+ | BD 1.995 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.3mm
Height
10.2mm
Dimensions
23.3 x 10.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.2kHz
Supply Current
13mA
Minimum Frequency
2200Hz
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.