RS PRO 75W Plug-In AC/DC Adapter 24V dc Output, 3.125A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C8
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
3.125A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
75W
Cable Length
1200mm
Efficiency
87%
MTBF
30000h
Standards Met
ErP Compliant
Width
50mm
Depth
30mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Line Regulation Range
±1%
Length
116mm
Country of Origin
China
BD 38.714
BD 38.714 Each (Exc. Vat)
BD 42.585
BD 42.585 Each (inc. VAT)
1
BD 38.714
BD 38.714 Each (Exc. Vat)
BD 42.585
BD 42.585 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 38.714 |
5 - 9 | BD 38.162 |
10 - 24 | BD 37.580 |
25+ | BD 36.960 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C8
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
3.125A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
75W
Cable Length
1200mm
Efficiency
87%
MTBF
30000h
Standards Met
ErP Compliant
Width
50mm
Depth
30mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Line Regulation Range
±1%
Length
116mm
Country of Origin
China