Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
7.5W
Cable Length
1.5m
Standards Met
CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
Width
17.25mm
Depth
34.43mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Length
35.68mm
Distrelec Product Id
30405218
Country of Origin
China
Product details
Plug-In Power Supply - RS Pro
BD 6.028
BD 6.028 Each (Exc. Vat)
BD 6.631
BD 6.631 Each (inc. VAT)
1
BD 6.028
BD 6.028 Each (Exc. Vat)
BD 6.631
BD 6.631 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.028 |
5 - 9 | BD 5.940 |
10 - 24 | BD 5.863 |
25+ | BD 5.758 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
7.5W
Cable Length
1.5m
Standards Met
CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
Width
17.25mm
Depth
34.43mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Length
35.68mm
Distrelec Product Id
30405218
Country of Origin
China
Product details