RS PRO 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output

RS Stock No.: 206-4913Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7.5W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

77.15%

MTBF

40,000h

Width

23mm

Type

AC/DC Adapter

Depth

33.7mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Length

76.5mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 8.217

BD 8.217 Each (Exc. Vat)

BD 9.039

BD 9.039 Each (inc. VAT)

RS PRO 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output

BD 8.217

BD 8.217 Each (Exc. Vat)

BD 9.039

BD 9.039 Each (inc. VAT)

RS PRO 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.217
5 - 9BD 8.112
10 - 24BD 7.975
25+BD 7.848
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7.5W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

77.15%

MTBF

40,000h

Width

23mm

Type

AC/DC Adapter

Depth

33.7mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Length

76.5mm

Country of Origin

China

You may be interested in