RS PRO 765mm Black Cable Cover in Polyurethane, 45mm Inside dia.
RS Stock No.: 182-3877Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
45mm
Length
765mm
Internal Dimensions
45 x 20mm
Width
220 mm
Colour
Black
Material
Polyurethane
Number of Channels
1
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 57.497
BD 57.497 Each (Exc. Vat)
BD 63.247
BD 63.247 Each (inc. VAT)
RS PRO 765mm Black Cable Cover in Polyurethane, 45mm Inside dia.
1
BD 57.497
BD 57.497 Each (Exc. Vat)
BD 63.247
BD 63.247 Each (inc. VAT)
RS PRO 765mm Black Cable Cover in Polyurethane, 45mm Inside dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
45mm
Length
765mm
Internal Dimensions
45 x 20mm
Width
220 mm
Colour
Black
Material
Polyurethane
Number of Channels
1
Country of Origin
United Kingdom