RS PRO 76dB Flange Mount Continuous Internal Magnetic Buzzer Component, 32 x 17 x 15.55mm, 20V dc Min, 28V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Flange Mount
Minimum Supply Voltage
20V dc
Maximum Supply Voltage
28V dc
Sound Level
76dB
Drive Type
Internal
Tone Type
Continuous
Diameter
26mm
Height
15.55mm
Dimensions
32 x 17 x 15.55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
24mA
Country of Origin
Taiwan, Province Of China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
BD 2.756
BD 2.756 Each (Exc. Vat)
BD 3.032
BD 3.032 Each (inc. VAT)
Standard
1
BD 2.756
BD 2.756 Each (Exc. Vat)
BD 3.032
BD 3.032 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.756 |
10 - 24 | BD 2.662 |
25 - 49 | BD 2.568 |
50+ | BD 2.470 |
Technical Document
Specifications
Brand
RS ProMounting Type
Flange Mount
Minimum Supply Voltage
20V dc
Maximum Supply Voltage
28V dc
Sound Level
76dB
Drive Type
Internal
Tone Type
Continuous
Diameter
26mm
Height
15.55mm
Dimensions
32 x 17 x 15.55mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
24mA
Country of Origin
Taiwan, Province Of China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation