RS PRO 77dB Through Hole Continuous Internal Piezo Buzzer, 30 x 20mm, 3V dc Min, 24V dc Max

RS Stock No.: 617-3053Brand: RS PRODistrelec Article No.: 30404762
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

24V dc

Sound Level

77dB

Drive Type

Internal

Tone Type

Continuous

Diameter

30mm

Height

20mm

Dimensions

30 x 20mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Frequency

2.7kHz

Minimum Frequency

1700Hz

Supply Current

13mA

Distrelec Product Id

30404762

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

You may be interested in
Stock information temporarily unavailable.

BD 3.179

BD 3.179 Each (Exc. Vat)

BD 3.497

BD 3.497 Each (inc. VAT)

RS PRO 77dB Through Hole Continuous Internal Piezo Buzzer, 30 x 20mm, 3V dc Min, 24V dc Max

BD 3.179

BD 3.179 Each (Exc. Vat)

BD 3.497

BD 3.497 Each (inc. VAT)

RS PRO 77dB Through Hole Continuous Internal Piezo Buzzer, 30 x 20mm, 3V dc Min, 24V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.179
10 - 24BD 3.102
25 - 49BD 2.992
50+BD 2.882
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

24V dc

Sound Level

77dB

Drive Type

Internal

Tone Type

Continuous

Diameter

30mm

Height

20mm

Dimensions

30 x 20mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Frequency

2.7kHz

Minimum Frequency

1700Hz

Supply Current

13mA

Distrelec Product Id

30404762

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

You may be interested in