RS PRO 77dB(A) PCB Mount Continuous Internal Magnetic Buzzer, 23.4 x 16.8 x 15.5mm, 8V dc Min, 16V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
77dB(A)
Drive Type
Internal
Tone Type
Continuous
Length
23.4mm
Depth
16.8mm
Height
15.5mm
Dimensions
23.4 x 16.8 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
30mA
Country of Origin
China
BD 2.376
BD 2.376 Each (Exc. Vat)
BD 2.614
BD 2.614 Each (inc. VAT)
1
BD 2.376
BD 2.376 Each (Exc. Vat)
BD 2.614
BD 2.614 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.376 |
10 - 24 | BD 2.167 |
25 - 49 | BD 1.986 |
50+ | BD 1.826 |
Technical Document
Specifications
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
16V dc
Sound Level
77dB(A)
Drive Type
Internal
Tone Type
Continuous
Length
23.4mm
Depth
16.8mm
Height
15.5mm
Dimensions
23.4 x 16.8 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
30mA
Country of Origin
China