RS PRO 77L Green PP Attached Lid Container, 600mm x 400mm x 400mm
RS Stock No.: 178-3350Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
400mm
Volume Capacity
77L
Colour
Green
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes
Stock information temporarily unavailable.
BD 98.136
BD 98.136 Each (Exc. Vat)
BD 107.950
BD 107.950 Each (inc. VAT)
RS PRO 77L Green PP Attached Lid Container, 600mm x 400mm x 400mm
1
BD 98.136
BD 98.136 Each (Exc. Vat)
BD 107.950
BD 107.950 Each (inc. VAT)
RS PRO 77L Green PP Attached Lid Container, 600mm x 400mm x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
400mm
Volume Capacity
77L
Colour
Green
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes