RS PRO 78dB Through Hole Continuous External Piezo Buzzer, 17 (Dia.) x 7mm, 1V ac Min, 30V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
30V ac
Sound Level
78dB
Drive Type
External
Tone Type
Continuous
Diameter
17mm
Height
7mm
Dimensions
17 (Dia.) x 7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Capacitance
15nF
Minimum Frequency
3500Hz
Supply Current
1mA
Country of Origin
China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
BD 3.438
BD 0.688 Each (In a Pack of 5) (Exc. Vat)
BD 3.782
BD 0.757 Each (In a Pack of 5) (inc. VAT)
5
BD 3.438
BD 0.688 Each (In a Pack of 5) (Exc. Vat)
BD 3.782
BD 0.757 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.688 | BD 3.438 |
50 - 95 | BD 0.660 | BD 3.300 |
100 - 245 | BD 0.622 | BD 3.108 |
250+ | BD 0.583 | BD 2.915 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
30V ac
Sound Level
78dB
Drive Type
External
Tone Type
Continuous
Diameter
17mm
Height
7mm
Dimensions
17 (Dia.) x 7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Capacitance
15nF
Minimum Frequency
3500Hz
Supply Current
1mA
Country of Origin
China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate