RS PRO 78dB Through Hole Continuous Piezo Buzzer, 23.8 (Dia.) x 16mm, 3V dc Min, 20V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
78dB
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.9kHz
Supply Current
6mA
Country of Origin
Taiwan, Province Of China
BD 1,471.250
BD 0.588 Each (In a Box of 2500) (Exc. Vat)
BD 1,618.375
BD 0.647 Each (In a Box of 2500) (inc. VAT)
2500
BD 1,471.250
BD 0.588 Each (In a Box of 2500) (Exc. Vat)
BD 1,618.375
BD 0.647 Each (In a Box of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
78dB
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.9kHz
Supply Current
6mA
Country of Origin
Taiwan, Province Of China