Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
79dB
Drive Type
Internal
Tone Type
Continuous
Diameter
32mm
Height
14.7mm
Dimensions
32 (Dia.) x 14.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Frequency
3.2kHz
Minimum Frequency
2200Hz
Supply Current
8mA
Distrelec Product Id
30404714
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

BD 2.464
BD 2.464 Each (Exc. Vat)
BD 2.710
BD 2.710 Each (inc. VAT)
Standard
1
BD 2.464
BD 2.464 Each (Exc. Vat)
BD 2.710
BD 2.710 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.464 |
10 - 24 | BD 2.414 |
25 - 49 | BD 2.332 |
50+ | BD 2.228 |

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
79dB
Drive Type
Internal
Tone Type
Continuous
Diameter
32mm
Height
14.7mm
Dimensions
32 (Dia.) x 14.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Frequency
3.2kHz
Minimum Frequency
2200Hz
Supply Current
8mA
Distrelec Product Id
30404714
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
