Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 7m Cat6, Grey RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

RS Stock No.: 264-6543Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

7m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Core Strands

7/0.183

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Voltage Rating

≤80

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

BD 8.155

BD 8.155 Each (Exc. Vat)

BD 8.971

BD 8.971 Each (inc. VAT)

RS PRO, 7m Cat6, Grey RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath

BD 8.155

BD 8.155 Each (Exc. Vat)

BD 8.971

BD 8.971 Each (inc. VAT)

RS PRO, 7m Cat6, Grey RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

7m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Core Strands

7/0.183

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Current Rating

≤960mA

Voltage Rating

≤80

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Country of Origin

China