Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm

RS Stock No.: 136-8904Brand: RS PRO
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

8

Height

91mm

Width

416mm

Depth

336mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

Polypropylene

Colour

Black, Red

Foam

No

Model Number

RC8

Country of Origin

Italy

Product details

RS PRO Rack Case Organiser Compartment Boxes

RS PRO Rack Case Organiser. A new organiser rack-case which belong to RS PRO Pic Box System family. Inside they are equipped with the anchoring system of removable Pick-Boxes.

RS PRO Compartment Boxes are made with a mixture of PP and Calcium Carbonate so oil-proof and grease-proof. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid and the metal locks make it particularly strong . Each compartment divider is pressed by the lid, preventing part movement. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.

Options available for RS PRO Rack Case Organiser and RS PRO Pick Boxes include:
136-8904 - RS PRO Rack Case Organiser (including 8 piece of RS stock no: 136-8903)
136-8905 - RS PRO Rack Case Organiser (including 12 pieces of RS stock no: 136-8902)
136-8906 - RS PRO Rack Case Organiser (including 24 pieces of RS stock no: 136-8901)
136-8907 - RS PRO Rack Case Organiser (including 48 pieces of RS stock no: 136-8900)

Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.

RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.

Size

• 416 x 336 x 91 mm

Typical Applications

These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.

Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

FAQs

Does this storage box come with a lid?
Yes, this assortment case comes with a transparent lid.

Stock information temporarily unavailable.

BD 46.814

BD 46.814 Each (Exc. Vat)

BD 51.495

BD 51.495 Each (inc. VAT)

RS PRO 8 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm

BD 46.814

BD 46.814 Each (Exc. Vat)

BD 51.495

BD 51.495 Each (inc. VAT)

RS PRO 8 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

8

Height

91mm

Width

416mm

Depth

336mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

Polypropylene

Colour

Black, Red

Foam

No

Model Number

RC8

Country of Origin

Italy

Product details

RS PRO Rack Case Organiser Compartment Boxes

RS PRO Rack Case Organiser. A new organiser rack-case which belong to RS PRO Pic Box System family. Inside they are equipped with the anchoring system of removable Pick-Boxes.

RS PRO Compartment Boxes are made with a mixture of PP and Calcium Carbonate so oil-proof and grease-proof. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid and the metal locks make it particularly strong . Each compartment divider is pressed by the lid, preventing part movement. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.

Options available for RS PRO Rack Case Organiser and RS PRO Pick Boxes include:
136-8904 - RS PRO Rack Case Organiser (including 8 piece of RS stock no: 136-8903)
136-8905 - RS PRO Rack Case Organiser (including 12 pieces of RS stock no: 136-8902)
136-8906 - RS PRO Rack Case Organiser (including 24 pieces of RS stock no: 136-8901)
136-8907 - RS PRO Rack Case Organiser (including 48 pieces of RS stock no: 136-8900)

Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.

RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.

Size

• 416 x 336 x 91 mm

Typical Applications

These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.

Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

FAQs

Does this storage box come with a lid?
Yes, this assortment case comes with a transparent lid.