Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 8 Drawer Storage Unit, Plastic, 208mm x 208mm x 222mm, Transparent

RS Stock No.: 236-3606Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

RS Pro

Drawers

8

Case Material

Plastic

Height

208mm

Width

208mm

Depth

222mm

Transparent Drawers

Yes

Drawer Material

Plastic

Colour

Transparent

Country of Origin

Italy

Product details

Interlocking Clear Unit

Industrial quality manufactured from high impact plastic, designed with label and slot to the front. All cabinet sizes lock together with Dovetail slots to sides. Stock no. 399-1814 includes 4 drawers with 18 movable dividers and 8 fixed dividers.

You may be interested in
Stock information temporarily unavailable.

BD 26.145

BD 26.145 Each (Exc. Vat)

BD 28.759

BD 28.759 Each (inc. VAT)

RS PRO 8 Drawer Storage Unit, Plastic, 208mm x 208mm x 222mm, Transparent

BD 26.145

BD 26.145 Each (Exc. Vat)

BD 28.759

BD 28.759 Each (inc. VAT)

RS PRO 8 Drawer Storage Unit, Plastic, 208mm x 208mm x 222mm, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drawers

8

Case Material

Plastic

Height

208mm

Width

208mm

Depth

222mm

Transparent Drawers

Yes

Drawer Material

Plastic

Colour

Transparent

Country of Origin

Italy

Product details

Interlocking Clear Unit

Industrial quality manufactured from high impact plastic, designed with label and slot to the front. All cabinet sizes lock together with Dovetail slots to sides. Stock no. 399-1814 includes 4 drawers with 18 movable dividers and 8 fixed dividers.

You may be interested in