RS PRO 8 Drawer Storage Unit, Polystyrene, 338mm x 225mm x 133mm, Black, Transparent
RS Stock No.: 280-6429Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrawers
8
Case Material
Polystyrene
Height
338mm
Width
225mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy
Stock information temporarily unavailable.
BD 71.318
BD 71.318 Each (Exc. Vat)
BD 78.450
BD 78.450 Each (inc. VAT)
RS PRO 8 Drawer Storage Unit, Polystyrene, 338mm x 225mm x 133mm, Black, Transparent
1
BD 71.318
BD 71.318 Each (Exc. Vat)
BD 78.450
BD 78.450 Each (inc. VAT)
RS PRO 8 Drawer Storage Unit, Polystyrene, 338mm x 225mm x 133mm, Black, Transparent
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrawers
8
Case Material
Polystyrene
Height
338mm
Width
225mm
Depth
133mm
Transparent Drawers
Yes
Tilt Drawers
No
Colour
Black, Transparent
Wall Mounted
No
Country of Origin
Italy