Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 8-Piece 1/4 in

RS Stock No.: 829-6533Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

8

Finish

Anodized

Material

Chrome Vanadium

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 8 Piece Nut Setter Set

RS Pro brings to you this excellent nut setter kit. This set is metric and consists of 8 pieces of the most popular nut sizes and has the added bonus of a strong hand ratchet that each nut setter attaches to with ease. Each piece is made from chrome vanadium steel, colour coded and securely stored inside a storage case making it easy to carry between applications.

Features and Benefits

• 1/4in ratchet with forward, lock and reverse functions
• 7 high-quality nut setters
• Chrome vanadium steel with a sandblasted finish
• Metric
• Storage case with foam insert

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ’s
What do you get in the set?

1 x 1/4in ratchet
7 x Nut Drivers: 3, 3.5, 4, 4.5, 5, 5.5, 6 mm
Storage case

Are they magnetic?

There are no magnet elements in this set.

Why choose this set?

This set off accessories offers much more than functionally, they are made with the highest quality, easy to carry on your person or as part of a toolkit and deliver great performance. They are also compatible with ratchets and extensions.

You may be interested in
Stock information temporarily unavailable.

BD 14.107

BD 14.107 Each (Exc. Vat)

BD 15.518

BD 15.518 Each (inc. VAT)

RS PRO 8-Piece 1/4 in

BD 14.107

BD 14.107 Each (Exc. Vat)

BD 15.518

BD 15.518 Each (inc. VAT)

RS PRO 8-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

8

Finish

Anodized

Material

Chrome Vanadium

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 8 Piece Nut Setter Set

RS Pro brings to you this excellent nut setter kit. This set is metric and consists of 8 pieces of the most popular nut sizes and has the added bonus of a strong hand ratchet that each nut setter attaches to with ease. Each piece is made from chrome vanadium steel, colour coded and securely stored inside a storage case making it easy to carry between applications.

Features and Benefits

• 1/4in ratchet with forward, lock and reverse functions
• 7 high-quality nut setters
• Chrome vanadium steel with a sandblasted finish
• Metric
• Storage case with foam insert

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ’s
What do you get in the set?

1 x 1/4in ratchet
7 x Nut Drivers: 3, 3.5, 4, 4.5, 5, 5.5, 6 mm
Storage case

Are they magnetic?

There are no magnet elements in this set.

Why choose this set?

This set off accessories offers much more than functionally, they are made with the highest quality, easy to carry on your person or as part of a toolkit and deliver great performance. They are also compatible with ratchets and extensions.

You may be interested in