Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8 Piece, 4 Pair Parallel Set

RS Stock No.: 387-0127Brand: RS PRO
brand-logo
View all in Parallel Sets

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

8

Length

6in

Width

1/2in

Height

1 in, 1 1/4 in, 1 1/2 in, 1 3/4in

Number of Matched Pairs

4

Accuracy

0.0003 in

Country of Origin

China

Product details

Matched Sets

Sets contain matched pairs of parallels
All parallels are hardened and precision ground
Parallelism accuracy 0.0002in
Matched pair accuracy 0.0003in

Supplied with

Fitted polypropylene storage cases

Parallels, Surface Finish & Hardness

Surface Finish

Stock information temporarily unavailable.

BD 73.190

BD 73.190 1 Set (Exc. Vat)

BD 80.509

BD 80.509 1 Set (inc. VAT)

RS PRO 8 Piece, 4 Pair Parallel Set

BD 73.190

BD 73.190 1 Set (Exc. Vat)

BD 80.509

BD 80.509 1 Set (inc. VAT)

RS PRO 8 Piece, 4 Pair Parallel Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

8

Length

6in

Width

1/2in

Height

1 in, 1 1/4 in, 1 1/2 in, 1 3/4in

Number of Matched Pairs

4

Accuracy

0.0003 in

Country of Origin

China

Product details

Matched Sets

Sets contain matched pairs of parallels
All parallels are hardened and precision ground
Parallelism accuracy 0.0002in
Matched pair accuracy 0.0003in

Supplied with

Fitted polypropylene storage cases

Parallels, Surface Finish & Hardness

Surface Finish