RS PRO 8 piece T Shape Metric Hex Key Set, 2mm

Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Nickel Alloy
Country of Origin
United States
BD 31.856
BD 31.856 1 Set (Exc. Vat)
BD 35.042
BD 35.042 1 Set (inc. VAT)
1
BD 31.856
BD 31.856 1 Set (Exc. Vat)
BD 35.042
BD 35.042 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Nickel Alloy
Country of Origin
United States