RS PRO 8-Piece Twist Drill Bit Set for Masonry, 10mm Max, 5mm Min, Steel Bits

RS Stock No.: 512-2458Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Steel

Number of Pieces

8

Minimum Size

5mm

Maximum Size

10mm

Set Contents

Masonry Drill BitS

Country of Origin

China

Product details

RS PRO SDS Drill Set

The 8-piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 5mm to 10mm that are ideal for use in a wide range of electrical installation and maintenance work. These high-quality drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick. The RS PRO 8-piece masonry drill bit set is supplied with a durable storage tool roll case with easy access, ensuring the bits are organised and protected when not in use.

Features and benefits

• High quality construction ensuring durability and prolonged life
• Supplied with a handy tool roll case
• Compatible with power tools such as hammer action drills

Application

Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:

• Brick
• Concrete
• Stone
• Breeze blocks

What sizes are included?

This set includes masonry drill bits in sizes:

• 5, 5.5, 6 & 6.5mm (110mm in length)

• 6, 7, 8 & 10mm (160mm in length)

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

Stock information temporarily unavailable.

BD 19.322

BD 19.322 1 Set (Exc. Vat)

BD 21.254

BD 21.254 1 Set (inc. VAT)

RS PRO 8-Piece Twist Drill Bit Set for Masonry, 10mm Max, 5mm Min, Steel Bits

BD 19.322

BD 19.322 1 Set (Exc. Vat)

BD 21.254

BD 21.254 1 Set (inc. VAT)

RS PRO 8-Piece Twist Drill Bit Set for Masonry, 10mm Max, 5mm Min, Steel Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Steel

Number of Pieces

8

Minimum Size

5mm

Maximum Size

10mm

Set Contents

Masonry Drill BitS

Country of Origin

China

Product details

RS PRO SDS Drill Set

The 8-piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 5mm to 10mm that are ideal for use in a wide range of electrical installation and maintenance work. These high-quality drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick. The RS PRO 8-piece masonry drill bit set is supplied with a durable storage tool roll case with easy access, ensuring the bits are organised and protected when not in use.

Features and benefits

• High quality construction ensuring durability and prolonged life
• Supplied with a handy tool roll case
• Compatible with power tools such as hammer action drills

Application

Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:

• Brick
• Concrete
• Stone
• Breeze blocks

What sizes are included?

This set includes masonry drill bits in sizes:

• 5, 5.5, 6 & 6.5mm (110mm in length)

• 6, 7, 8 & 10mm (160mm in length)

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.