RS PRO 8 Tooth Pilot Sprocket 08B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
8
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
10mm
Pitch Diameter
33.18mm
Material
Steel
Sprocket Width
25mm
Country of Origin
China
BD 2.134
BD 2.134 Each (Exc. Vat)
BD 2.347
BD 2.347 Each (inc. VAT)
1
BD 2.134
BD 2.134 Each (Exc. Vat)
BD 2.347
BD 2.347 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.134 |
5 - 9 | BD 2.123 |
10 - 24 | BD 2.112 |
25+ | BD 2.106 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
8
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
10mm
Pitch Diameter
33.18mm
Material
Steel
Sprocket Width
25mm
Country of Origin
China