RS PRO 80 A 3 Fused Switch Disconnector
RS Stock No.: 136-5294Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Poles
3
Maximum Current
80A
Mounting Type
Wall Mount
Electrical Phase
3
Voltage Rating
690V
Stock information temporarily unavailable.
BD 114.664
BD 114.664 Each (Exc. Vat)
BD 126.130
BD 126.130 Each (inc. VAT)
RS PRO 80 A 3 Fused Switch Disconnector
1
BD 114.664
BD 114.664 Each (Exc. Vat)
BD 126.130
BD 126.130 Each (inc. VAT)
RS PRO 80 A 3 Fused Switch Disconnector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Poles
3
Maximum Current
80A
Mounting Type
Wall Mount
Electrical Phase
3
Voltage Rating
690V