Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 80dB Continuous Piezo Buzzer, 14 (Dia.) x 10mm, 9V dc Min, 16V dc Max

RS Stock No.: 181-2676Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

9V dc

Maximum Supply Voltage

16V dc

Sound Level

80dB

Tone Type

Continuous

Diameter

14mm

Height

10mm

Dimensions

14 (Dia.) x 10mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

5kHz

Supply Current

35mA

Country of Origin

China

Stock information temporarily unavailable.

BD 7,392.000

BD 1.848 Each (In a Box of 4000) (Exc. Vat)

BD 8,131.200

BD 2.033 Each (In a Box of 4000) (inc. VAT)

RS PRO 80dB Continuous Piezo Buzzer, 14 (Dia.) x 10mm, 9V dc Min, 16V dc Max

BD 7,392.000

BD 1.848 Each (In a Box of 4000) (Exc. Vat)

BD 8,131.200

BD 2.033 Each (In a Box of 4000) (inc. VAT)

RS PRO 80dB Continuous Piezo Buzzer, 14 (Dia.) x 10mm, 9V dc Min, 16V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

9V dc

Maximum Supply Voltage

16V dc

Sound Level

80dB

Tone Type

Continuous

Diameter

14mm

Height

10mm

Dimensions

14 (Dia.) x 10mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

5kHz

Supply Current

35mA

Country of Origin

China