RS PRO 80W Power Brick AC/DC Adapter 18V dc Output, 4.44A Output

RS Stock No.: 804-0104Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C8

Output Voltage

18V dc

Input Voltage

113 → 370 V dc, 80 → 264V ac

Output Current

4.44A

Maximum Temperature

+40°C

Output Connector

2.5 mm Jack Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

80W

Cable Length

1200mm

Efficiency

86%

MTBF

400kh

Standards Met

ErP, RoHS Compliant

Width

60mm

Depth

32mm

Minimum Temperature

0°C

PRICED TO CLEAR

Yes

Energy Efficiency Level

V

Length

145mm

Product details

RS EES80B 80W ErP Single Output Switch Mode Power Supplies

The EES80 is a series of 80W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 86%. The EES80 power supplies are ErP step 2 compliant and meet the CEC regulation, level V.

80W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 86%
ErP step2 compliant (level V)
Dimensions (LxWxHmm) 145x 60x 32
1.2m DC cable with 2.1mm connector
AC inlet C8 socket

Approvals

CEC regulation – efficency level V

You may be interested in
Stock information temporarily unavailable.

BD 17.716

BD 17.716 Each (Exc. Vat)

BD 19.488

BD 19.488 Each (inc. VAT)

RS PRO 80W Power Brick AC/DC Adapter 18V dc Output, 4.44A Output

BD 17.716

BD 17.716 Each (Exc. Vat)

BD 19.488

BD 19.488 Each (inc. VAT)

RS PRO 80W Power Brick AC/DC Adapter 18V dc Output, 4.44A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C8

Output Voltage

18V dc

Input Voltage

113 → 370 V dc, 80 → 264V ac

Output Current

4.44A

Maximum Temperature

+40°C

Output Connector

2.5 mm Jack Plug

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

80W

Cable Length

1200mm

Efficiency

86%

MTBF

400kh

Standards Met

ErP, RoHS Compliant

Width

60mm

Depth

32mm

Minimum Temperature

0°C

PRICED TO CLEAR

Yes

Energy Efficiency Level

V

Length

145mm

Product details

RS EES80B 80W ErP Single Output Switch Mode Power Supplies

The EES80 is a series of 80W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C8 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 86%. The EES80 power supplies are ErP step 2 compliant and meet the CEC regulation, level V.

80W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 86%
ErP step2 compliant (level V)
Dimensions (LxWxHmm) 145x 60x 32
1.2m DC cable with 2.1mm connector
AC inlet C8 socket

Approvals

CEC regulation – efficency level V

You may be interested in