RS PRO 81dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 42mm, 60V ac/dc Min, 250V ac/dc Max

RS Stock No.: 181-2687Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

60V ac/dc

Maximum Supply Voltage

250V ac/dc

Sound Level

81dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

42mm

Dimensions

42.5 (Dia.) x 42mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

16mA

Country of Origin

China

Stock information temporarily unavailable.

BD 508.640

BD 3.179 Each (In a Box of 160) (Exc. Vat)

BD 559.504

BD 3.497 Each (In a Box of 160) (inc. VAT)

RS PRO 81dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 42mm, 60V ac/dc Min, 250V ac/dc Max

BD 508.640

BD 3.179 Each (In a Box of 160) (Exc. Vat)

BD 559.504

BD 3.497 Each (In a Box of 160) (inc. VAT)

RS PRO 81dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 42mm, 60V ac/dc Min, 250V ac/dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

60V ac/dc

Maximum Supply Voltage

250V ac/dc

Sound Level

81dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

42mm

Dimensions

42.5 (Dia.) x 42mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

16mA

Country of Origin

China