RS PRO 81dB Panel Mount Fast Pulse Piezo Buzzer, 41.8 (Dia.) x 16mm, 3V dc Min, 28V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
81dB
Tone Type
Fast Pulse
Diameter
41.8mm
Height
16mm
Dimensions
41.8 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.8kHz
Supply Current
6mA
Country of Origin
China
BD 1,083.500
BD 1.084 Each (In a Box of 1000) (Exc. Vat)
BD 1,191.850
BD 1.192 Each (In a Box of 1000) (inc. VAT)
1000
BD 1,083.500
BD 1.084 Each (In a Box of 1000) (Exc. Vat)
BD 1,191.850
BD 1.192 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
81dB
Tone Type
Fast Pulse
Diameter
41.8mm
Height
16mm
Dimensions
41.8 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.8kHz
Supply Current
6mA
Country of Origin
China