RS PRO 850W PC Power Supply, 100 → 240V ac Input, 5 → 12V dc Output
RS Stock No.: 242-0548Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInput Voltage
100 → 240V ac
Output Voltage
5 → 12V dc
Power Rating
850W
Output Current
20A
Number of Outputs
5
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Country of Origin
China
Stock information temporarily unavailable.
BD 71.423
BD 71.423 Each (Exc. Vat)
BD 78.565
BD 78.565 Each (inc. VAT)
RS PRO 850W PC Power Supply, 100 → 240V ac Input, 5 → 12V dc Output
1
BD 71.423
BD 71.423 Each (Exc. Vat)
BD 78.565
BD 78.565 Each (inc. VAT)
RS PRO 850W PC Power Supply, 100 → 240V ac Input, 5 → 12V dc Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 71.423 |
5 - 9 | BD 70.526 |
10 - 24 | BD 69.570 |
25+ | BD 68.563 |
Technical Document
Specifications
Brand
RS ProInput Voltage
100 → 240V ac
Output Voltage
5 → 12V dc
Power Rating
850W
Output Current
20A
Number of Outputs
5
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Bronze
Country of Origin
China