Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 85dB Panel Mount Continuous External Piezo Buzzer, 22 (Dia.) x 4.5mm, 1V dc Min, 30V dc Max

RS Stock No.: 485-8869Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

1V dc

Maximum Supply Voltage

30V dc

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

22mm

Height

4.5mm

Dimensions

22 (Dia.) x 4.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.8kHz

Minimum Frequency

3800Hz

Supply Current

5mA

Country of Origin

China

Product details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation

You may be interested in
Stock information temporarily unavailable.

BD 2.558

BD 2.558 Each (Exc. Vat)

BD 2.814

BD 2.814 Each (inc. VAT)

RS PRO 85dB Panel Mount Continuous External Piezo Buzzer, 22 (Dia.) x 4.5mm, 1V dc Min, 30V dc Max
Select packaging type

BD 2.558

BD 2.558 Each (Exc. Vat)

BD 2.814

BD 2.814 Each (inc. VAT)

RS PRO 85dB Panel Mount Continuous External Piezo Buzzer, 22 (Dia.) x 4.5mm, 1V dc Min, 30V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.558
10 - 24BD 2.480
25 - 49BD 2.387
50+BD 2.294
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

1V dc

Maximum Supply Voltage

30V dc

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

22mm

Height

4.5mm

Dimensions

22 (Dia.) x 4.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.8kHz

Minimum Frequency

3800Hz

Supply Current

5mA

Country of Origin

China

Product details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation

You may be interested in