RS PRO 85dB Panel Mount Slow Pulse Internal Buzzer, 42.5 x 42mm, 60V ac/dc Min, 250V ac/dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
60V ac/dc
Maximum Supply Voltage
250V ac/dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
42.5mm
Height
42mm
Dimensions
42.5 x 42mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
15mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount pulsed tone buzzer faston terminals
Panel hole mounting pulsed tone buzzer
6.3 x 0.8mm faston connector size
High output levels
Internal circuitry for dc operation
BD 10.560
BD 10.560 Each (Exc. Vat)
BD 11.616
BD 11.616 Each (inc. VAT)
Standard
1
BD 10.560
BD 10.560 Each (Exc. Vat)
BD 11.616
BD 11.616 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.560 |
5 - 9 | BD 10.302 |
10 - 24 | BD 9.938 |
25+ | BD 9.554 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
60V ac/dc
Maximum Supply Voltage
250V ac/dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
42.5mm
Height
42mm
Dimensions
42.5 x 42mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
15mA
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount pulsed tone buzzer faston terminals
Panel hole mounting pulsed tone buzzer
6.3 x 0.8mm faston connector size
High output levels
Internal circuitry for dc operation