RS PRO 85dB SMD Magnetic Buzzer Component, 8.5 x 8.5 x 3mm, 2.5V ac Min, 4.5V Max

RS Stock No.: 136-7928Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

2.5V ac

Maximum Supply Voltage

4.5V

Sound Level

85dB

Diameter

8.5mm

Height

3mm

Dimensions

8.5 x 8.5 x 3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

2.73kHz

Supply Current

90mA

Country of Origin

China

Product details

ABC - Surface Mount Buzzers

The ABT-443-RC/RS is a small, low profile electro mechanical transducer housed in an LCP casing. These side firing, surface mount buzzers can be used in a wide -30 °C - +80°C temperature range and are completely ROHS compliant.

Features & Benefits

Small, low profile electro mechanical transducer
Lightweight, side firing surface mount buzzers
Housing material: LCP
ROHS Compliant
Wide -30 °C - +80°C operating temperature range

Buzzer

Stock information temporarily unavailable.

BD 3.201

BD 1.600 Each (In a Pack of 2) (Exc. Vat)

BD 3.521

BD 1.760 Each (In a Pack of 2) (inc. VAT)

RS PRO 85dB SMD Magnetic Buzzer Component, 8.5 x 8.5 x 3mm, 2.5V ac Min, 4.5V Max

BD 3.201

BD 1.600 Each (In a Pack of 2) (Exc. Vat)

BD 3.521

BD 1.760 Each (In a Pack of 2) (inc. VAT)

RS PRO 85dB SMD Magnetic Buzzer Component, 8.5 x 8.5 x 3mm, 2.5V ac Min, 4.5V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 1.600BD 3.201
10 - 18BD 1.540BD 3.080
20 - 48BD 1.463BD 2.926
50+BD 1.386BD 2.772

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

2.5V ac

Maximum Supply Voltage

4.5V

Sound Level

85dB

Diameter

8.5mm

Height

3mm

Dimensions

8.5 x 8.5 x 3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Maximum Frequency

2.73kHz

Supply Current

90mA

Country of Origin

China

Product details

ABC - Surface Mount Buzzers

The ABT-443-RC/RS is a small, low profile electro mechanical transducer housed in an LCP casing. These side firing, surface mount buzzers can be used in a wide -30 °C - +80°C temperature range and are completely ROHS compliant.

Features & Benefits

Small, low profile electro mechanical transducer
Lightweight, side firing surface mount buzzers
Housing material: LCP
ROHS Compliant
Wide -30 °C - +80°C operating temperature range

Buzzer