RS PRO 85dB Through Hole Continuous Internal Buzzer, 23.8 (Dia.) x 16mm, 3V dc Min, 20V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.4kHz
Minimum Frequency
2400Hz
Supply Current
8mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
BD 2.282
BD 2.282 Each (Exc. Vat)
BD 2.510
BD 2.510 Each (inc. VAT)
Standard
1
BD 2.282
BD 2.282 Each (Exc. Vat)
BD 2.510
BD 2.510 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.282 |
10 - 24 | BD 2.233 |
25 - 49 | BD 2.140 |
50+ | BD 2.068 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
23.8mm
Height
16mm
Dimensions
23.8 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.4kHz
Minimum Frequency
2400Hz
Supply Current
8mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.