RS PRO 86dB Panel Mount Square Wave External Piezo Buzzer, 30 x 9.5mm, 30V ac Max

RS Stock No.: 771-6926Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V ac

Sound Level

86dB

Drive Type

External

Tone Type

Square Wave

Diameter

30mm

Length

40mm

Height

9.5mm

Dimensions

30 x 9.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Supply Current

9mA

Capacitance

30nF

Country of Origin

China

Product details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation

BD 1.358

BD 1.358 Each (Exc. Vat)

BD 1.494

BD 1.494 Each (inc. VAT)

RS PRO 86dB Panel Mount Square Wave External Piezo Buzzer, 30 x 9.5mm, 30V ac Max
Select packaging type

BD 1.358

BD 1.358 Each (Exc. Vat)

BD 1.494

BD 1.494 Each (inc. VAT)

RS PRO 86dB Panel Mount Square Wave External Piezo Buzzer, 30 x 9.5mm, 30V ac Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V ac

Sound Level

86dB

Drive Type

External

Tone Type

Square Wave

Diameter

30mm

Length

40mm

Height

9.5mm

Dimensions

30 x 9.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Supply Current

9mA

Capacitance

30nF

Country of Origin

China

Product details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation