RS PRO 87 Piece Mechanical Tool Kit

Technical Document
Specifications
Brand
RS ProSet Type
Mechanical
Set Contents
1/2in Drive; 1/2in Metric Sockets: 10; 12; 13; 14; 15; 16; 17; 18; 20; 23; 24; 27; 32 mm; 1/2 in Imperial Sockets: 3/8; 7/16; 1/2; 9/16; 11/16; 3/4; 13/16; 7/8; 1 3/16 in; 1/2 in Ratchet Handle; 1/2 in Extension Bars: 125; 250 mm; 1/2 in Sliding T Bar; 1/2 in Universal Joint; 1/2 in Spark Plug Socket; 1/4 in Metric Sockets: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; 1/4 in Deep Metric Sockets: 4 to 13 mm; 1/4 in Ratchet Handle; 1/4 in Extension Bars: 50; 100 mm; 1/4 in Universal Joint; 1/4 in Sliding T Bar; Spinner Handle; Combination Spanners (Metric) 7; 15; 17; 19 mm; Double Flexible Socket Wrench: 8 x 9; 10 x 11; 12 x 13; 14 x 15 mm; Hexagon Bits: 3 to 6 mm; Flat Bits: 4; 5.5; 7 mm; Phillips Bits: PH1; PH2; PH3; PH4; Hexagon Keys: 1.5; 2; 2.5 mm
Number of Pieces
87
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Mechanical
Set Contents
1/2in Drive; 1/2in Metric Sockets: 10; 12; 13; 14; 15; 16; 17; 18; 20; 23; 24; 27; 32 mm; 1/2 in Imperial Sockets: 3/8; 7/16; 1/2; 9/16; 11/16; 3/4; 13/16; 7/8; 1 3/16 in; 1/2 in Ratchet Handle; 1/2 in Extension Bars: 125; 250 mm; 1/2 in Sliding T Bar; 1/2 in Universal Joint; 1/2 in Spark Plug Socket; 1/4 in Metric Sockets: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; 1/4 in Deep Metric Sockets: 4 to 13 mm; 1/4 in Ratchet Handle; 1/4 in Extension Bars: 50; 100 mm; 1/4 in Universal Joint; 1/4 in Sliding T Bar; Spinner Handle; Combination Spanners (Metric) 7; 15; 17; 19 mm; Double Flexible Socket Wrench: 8 x 9; 10 x 11; 12 x 13; 14 x 15 mm; Hexagon Bits: 3 to 6 mm; Flat Bits: 4; 5.5; 7 mm; Phillips Bits: PH1; PH2; PH3; PH4; Hexagon Keys: 1.5; 2; 2.5 mm
Number of Pieces
87
Country of Origin
Taiwan, Province Of China