RS PRO 88dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 4V dc Min, 7V dc Max

RS Stock No.: 457-037Brand: RS PRODistrelec Article No.: 30404262
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

88dB

Drive Type

Internal

Tone Type

Continuous

Height

6.5mm

Dimensions

12.8 x 12.8 x 6.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.8kHz

Minimum Frequency

2000Hz

Supply Current

30mA

Country of Origin

China

BD 10.725

BD 2.145 Each (In a Pack of 5) (Exc. Vat)

BD 11.797

BD 2.359 Each (In a Pack of 5) (inc. VAT)

RS PRO 88dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 4V dc Min, 7V dc Max

BD 10.725

BD 2.145 Each (In a Pack of 5) (Exc. Vat)

BD 11.797

BD 2.359 Each (In a Pack of 5) (inc. VAT)

RS PRO 88dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 4V dc Min, 7V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 2.145BD 10.725
25 - 45BD 2.062BD 10.312
50 - 95BD 1.914BD 9.570
100+BD 1.793BD 8.965

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

7V dc

Sound Level

88dB

Drive Type

Internal

Tone Type

Continuous

Height

6.5mm

Dimensions

12.8 x 12.8 x 6.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.8kHz

Minimum Frequency

2000Hz

Supply Current

30mA

Country of Origin

China