RS PRO 8A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
RS Stock No.: 273-4901Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
8A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Series
YB12
Operating Frequency
50/60Hz
Country of Origin
China
Stock information temporarily unavailable.
BD 14.470
BD 14.470 Each (Exc. Vat)
BD 15.917
BD 15.917 Each (inc. VAT)
RS PRO 8A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
1
BD 14.470
BD 14.470 Each (Exc. Vat)
BD 15.917
BD 15.917 Each (inc. VAT)
RS PRO 8A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.470 |
5 - 9 | BD 13.871 |
10 - 24 | BD 13.079 |
25+ | BD 12.546 |
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
8A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Series
YB12
Operating Frequency
50/60Hz
Country of Origin
China