Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 177-8134Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

AFE

Country of Origin

Taiwan, Province Of China

You may be interested in
Schurter 8A F Glass Cartridge Fuse, 6.3 x 32mm
BD 0.702Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 8.525

BD 0.170 Each (In a Pack of 50) (Exc. Vat)

BD 9.377

BD 0.187 Each (In a Pack of 50) (inc. VAT)

RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm

BD 8.525

BD 0.170 Each (In a Pack of 50) (Exc. Vat)

BD 9.377

BD 0.187 Each (In a Pack of 50) (inc. VAT)

RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50BD 0.170BD 8.525
100 - 200BD 0.165BD 8.250
250+BD 0.160BD 7.975
You may be interested in
Schurter 8A F Glass Cartridge Fuse, 6.3 x 32mm
BD 0.702Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

8A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

AFE

Country of Origin

Taiwan, Province Of China

You may be interested in
Schurter 8A F Glass Cartridge Fuse, 6.3 x 32mm
BD 0.702Each (In a Pack of 10) (Exc. Vat)