Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 8mm x 27 Piece Engraving Punch Set, (Letters: A → Z, (&))

RS Stock No.: 251-744Brand: RS PRO
brand-logo
View all in Number & Letter Punch Sets

Technical Document

Specifications

Brand

RS Pro

Character Height

8mm

Number of Pieces

27

Kit Contents

Letters: A → Z, (&)

Punch Length

66mm

Punch Width

10mm

Country of Origin

China

Product details

Letter & Number Punches

Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes

Stock information temporarily unavailable.

BD 38.913

BD 38.913 Each (Exc. Vat)

BD 42.804

BD 42.804 Each (inc. VAT)

RS PRO 8mm x 27 Piece Engraving Punch Set, (Letters: A → Z, (&))

BD 38.913

BD 38.913 Each (Exc. Vat)

BD 42.804

BD 42.804 Each (inc. VAT)

RS PRO 8mm x 27 Piece Engraving Punch Set, (Letters: A → Z, (&))
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Character Height

8mm

Number of Pieces

27

Kit Contents

Letters: A → Z, (&)

Punch Length

66mm

Punch Width

10mm

Country of Origin

China

Product details

Letter & Number Punches

Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes