RS PRO 8Ω 0.2W Miniature Speaker 17mm Dia. , 5.8mm Lead Length, 17 (Dia.) x 8mm

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
87dB
Tone Type
Sine Wave
Rated Power
0.2W
Lead Length
5.8mm
Dimensions
17 (Dia.) x 8mm
Diameter
17mm
Height
8mm
Country of Origin
Taiwan, Province Of China
Product details
Round PCB Mounting Miniature Speakers
Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate
BD 1.496
BD 1.496 Each (Exc. Vat)
BD 1.646
BD 1.646 Each (inc. VAT)
Standard
1
BD 1.496
BD 1.496 Each (Exc. Vat)
BD 1.646
BD 1.646 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.496 |
10 - 24 | BD 1.012 |
25 - 99 | BD 0.984 |
100+ | BD 0.952 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
87dB
Tone Type
Sine Wave
Rated Power
0.2W
Lead Length
5.8mm
Dimensions
17 (Dia.) x 8mm
Diameter
17mm
Height
8mm
Country of Origin
Taiwan, Province Of China
Product details
Round PCB Mounting Miniature Speakers
Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate